The MC1445N is a dual audio amplifier from Texas Instruments with a commercial extended temperature grade. It operates at a maximum supply voltage of 8V and a maximum supply current of 30mA. The device is packaged in a 14-pin DIP with a terminal position of dual. The amplifier is suitable for use in applications where a high level of reliability is required.
Texas Instruments MC1445N technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Current-Max | 30 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.