
Dual-channel, general-purpose operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This IC operates with dual supply voltages from 5V to 15V, consuming 3.4mA operating supply current. It offers a 0.5V/µs slew rate and 25mA output current per channel. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Texas Instruments MC1458DRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC1458DRE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 15V |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 5.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC1458DRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
