
The MC1488NE4 is a quad transceiver from Texas Instruments with a data rate of 300Kbps. It operates from a dual supply voltage of 7.5V to 15V and has a maximum operating temperature of 70°C. The device is packaged in a through hole package and is RoHS compliant. It has a supply current of 34mA and a weight of 0.032734oz. The MC1488NE4 is available in a packaging quantity of 25 units per rail/Tube.
Sign in to ask questions about the Texas Instruments MC1488NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC1488NE4 technical specifications.
| Package/Case | N |
| Data Rate | 300Kbps |
| Dual Supply Voltage | 9V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC1488NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
