
Quad RS-232 receiver IC featuring four independent receivers with a 1000Kbps data rate. This through-hole component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage and 26mA supply current. It offers a 4V output voltage and a 25ns propagation delay, housed in a 14-pin PDIP package. The component is lead-free and RoHS compliant, with a maximum power dissipation of 1.15W and an operating temperature range of 0°C to 70°C.
Texas Instruments MC1489AN technical specifications.
| Package/Case | N |
| Current Rating | 20A |
| Data Rate | 1000Kbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.15W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Voltage | 4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC1489AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
