The MC1489D is a commercial temperature line receiver IC from Texas Instruments. It has 14 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is available in a SOP14 package with a width of 3.9mm and a length of 8.65mm. It can supply up to 26mA of current and operates within a voltage range of 4.5 to 5.5 volts. The MC1489D has a Schmitt trigger input characteristic and is an inverted output line receiver IC.
Sign in to ask questions about the Texas Instruments MC1489D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC1489D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 26 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MC1489D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.