
Dual general-purpose operational amplifier in an 8-pin CDIP package. Features a 1MHz bandwidth and 1MHz gain bandwidth product. Offers a 70dB common mode rejection ratio and 106.02dB voltage gain. Operates with dual supply voltages from 5V to 15V, with a maximum operating temperature of 125°C and a minimum of -55°C. Includes 2 amplifiers with a slew rate of 0.5V/µs and 500nA input bias current.
Texas Instruments MC1558JG technical specifications.
| Bandwidth | 1MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Height | 4.57mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 0.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 106.02dB |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments MC1558JG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
