The MC1558TDC1 is an 8-pin operational amplifier from Texas Instruments. It features a maximum supply current of 2.8mA and a common-mode reject ratio of 90. The amplifier has a nominal unity gain bandwidth of 1000 kHz and an input offset voltage of up to 5000 mV. The MC1558TDC1 is packaged in a die form with a width of 0.9398 inches and a length of 1.3716 inches.
Texas Instruments MC1558TDC1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Width | 0.9398 |
| Length | 1.3716 |
| Number of Functions | 2 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 5000 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MC1558TDC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.