The MC1558TDC2 is an 8-channel operational amplifier from Texas Instruments. It features a supply current of up to 2.8mA and an input offset voltage of up to 5000mV. The device is packaged in the R-XUUC-N8 package, measuring 0.9398mm in width and 1.3716mm in length. The amplifier has a common-mode reject ratio of 90 and a unity gain bandwidth of 1000kHz.
Texas Instruments MC1558TDC2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Width | 0.9398 |
| Length | 1.3716 |
| Number of Functions | 2 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 5000 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 1000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MC1558TDC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.