
The MC33063ADE4 is an adjustable DC/DC controller with a maximum output current of 1.5A and a maximum output voltage of 40V. It operates over a temperature range of -40°C to 85°C and is packaged in a SOP8 package. The device is RoHS compliant and lead free. It is suitable for use in flyback and SEPIC topologies.
Sign in to ask questions about the Texas Instruments MC33063ADE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC33063ADE4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC33063ADE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
