
The MC33063ADG4 is a single output adjustable DC/DC controller from Texas Instruments. It operates from a minimum input voltage of 3V to a maximum of 40V and can deliver up to 1.5A of output current. The device is suitable for flyback and SEPIC topologies and has a quiescent current of 4mA. It is available in a SOP8 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments MC33063ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC33063ADG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC33063ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
