
8-pin SOIC industrial temperature grade DC/DC controller and regulator featuring boost, buck, and inverting switching regulator functionality. Operates from a 3V to 40V input supply voltage, with a nominal supply voltage of 5V. Offers a maximum operating temperature of 85°C and a minimum of -40°C. The 8-terminal package has a width of 3.9mm and a length of 4.9mm.
Sign in to ask questions about the Texas Instruments MC33063ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC33063ADR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MC33063ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.