
1.5A DC/DC switching regulator supporting boost, buck, and inverting topologies. Features adjustable output voltage from 1.25V to 40V with a maximum output current of 1.5A. Operates with input voltages ranging from 3V to 40V. Packaged in an 8-SON (4.1mm x 4.1mm x 0.75mm) for surface-mount applications. Extended operating temperature range from -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments MC33063ADRJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC33063ADRJR technical specifications.
| Package/Case | SON |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 670um |
| Topology | Flyback, SEPIC |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC33063ADRJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
