
The MC33063ADRJRG4 is a lead-free, adjustable DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This device features a maximum output current of 1.5A and a maximum output voltage of 40V. It is available in a package quantity of 1000 units, packaged in tape and reel. The MC33063ADRJRG4 is a synchronous rectifier-free, flyback and SEPIC topology DC/DC controller.
Sign in to ask questions about the Texas Instruments MC33063ADRJRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC33063ADRJRG4 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC33063ADRJRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
