
IC REG BUCK BST ADJ 1.5A 8SOIC
Texas Instruments MC33063AMDREP technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
