
Adjustable DC/DC switching regulator with 1.5A output current capability. Supports boost, buck, and inverting topologies, operating from a 3V to 40V input range. Features a maximum output voltage of 40V and a minimum output voltage of 1.25V. Housed in an 8-PDIP package with dimensions of 9.81mm (L) x 6.35mm (W) x 4.57mm (H). Operates reliably across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments MC33063AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC33063AP technical specifications.
| Package/Case | P |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC33063AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
