The MC33063AQDR is an 8-channel DC/DC controller from Texas Instruments, designed for automotive-grade applications. It operates within a temperature range of -40°C to 125°C and features a SOIC-8 package. The device can handle input voltages between 3V and 40V and is suitable for use in power management systems. The MC33063AQDR is a single-function device with 8 terminals, offering a compact solution for DC/DC conversion in automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MC33063AQDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MC33063AQDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.