
Automotive-qualified DC/DC switching regulator supporting boost, buck, and inverting topologies. Features adjustable output voltage up to 40V, 1.5A peak output current, and a wide input voltage range of 3V to 40V. Operates across an extended temperature range of -40°C to 125°C. Packaged in an 8-SOIC (D) with dimensions of 4.9mm x 3.91mm x 1.75mm, this RoHS-compliant component is supplied on tape and reel.
Texas Instruments MC33063AQDRQ1 technical specifications.
| Package/Case | D |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | No |
| Thickness | 1.58mm |
| Topology | Flyback, SEPIC |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC33063AQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
