
Dual high-speed, low-noise operational amplifier featuring a 16MHz bandwidth and 7V/µs slew rate. This general-purpose amplifier offers 80dB common mode rejection ratio and 110dB voltage gain, with an input voltage noise density of 4.5nV/sqrt Hz. Designed for dual or single supply operation from 5V to 36V, it provides 37mA output current per channel. The 8-SOIC package operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments MC33078D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC33078D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 16MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 16MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Voltage Noise Density | 4.5nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 16MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.05mA |
| Output Current per Channel | 37mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 16MHz |
| Voltage Gain | 110dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC33078D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
