
8-pin SOIC switching regulator offering boost, buck, and inverting DC/DC conversion. Features a wide input voltage range from 3V to 40V, with a maximum operating temperature of 70°C. This commercial-grade component supports up to 1.5A output current and operates within a 0°C to 70°C temperature range. The dual-terminal configuration and 8-pin count are housed in an R-PDSO-G8 package.
Sign in to ask questions about the Texas Instruments MC34063ADR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC34063ADR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MC34063ADR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.