
Adjustable DC/DC switching regulator with 1.5A output current capability. Features a wide input voltage range from 3V to 40V and supports boost, buck, and inverting topologies. Delivers up to 40V output voltage with a maximum output current of 750mA. Housed in a compact 8-SON package measuring 4.1mm x 4.1mm x 0.75mm, operating from 0°C to 70°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments MC34063ADRJR technical specifications.
| Package/Case | SON |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.55V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Thickness | 670um |
| Topology | Flyback, SEPIC |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC34063ADRJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
