
The MC34063APE4 is a DC/DC controller with adjustable output voltage, capable of delivering up to 1.5A of output current. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in a DIP8 format and is available in quantities of 50. It can handle input voltages from 3V to 40V and features a quiescent current of 4mA.
Sign in to ask questions about the Texas Instruments MC34063APE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC34063APE4 technical specifications.
| Package/Case | P |
| Input Current | 4mA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.55V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC34063APE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
