The MC3453D is a commercial-grade, 16-channel dual-line driver from Texas Instruments. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.25V. The device is available in a SOP16 package, measuring 3.9mm in width and 9.9mm in length. The MC3453D is designed for use in interface IC applications, specifically as a bus transceiver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MC3453D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC3453D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MC3453D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.