
The MC3486D is a quad bus receiver from Texas Instruments, operating within a 4.75-5.25V supply voltage range and a temperature range of 0-70°C. It features a data rate of 10Mbps and a propagation delay of 28ns. The device is packaged in a 16-pin SOIC package and is lead-free and RoHS compliant.
Texas Instruments MC3486D technical specifications.
| Package/Case | D |
| Current Rating | 85mA |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Termination | SMD/SMT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC3486D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
