The MC3486DG4 is a dual-line receiver IC with differential input characteristics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and a pin count of 16. It is available in a R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. The IC has a maximum supply current of 85mA and a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.75V and 5.25V, respectively.
Sign in to ask questions about the Texas Instruments MC3486DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC3486DG4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 85 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | TRUE |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MC3486DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.