
The MC3486N is a 4-channel receiver IC from Texas Instruments, operating within a temperature range of 0°C to 70°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is packaged in a DIP16 package and is RoHS compliant. It has a data rate of 10Mbps and an operating supply current of 85mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MC3486N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | N |
| Data Rate | 10Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 4 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 85mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC3486N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
