The MC3487DE4 is a quad 4-channel bus transceiver from Texas Instruments, operating at 5V with a maximum data rate of 10Mbps. It is packaged in a SOP16 package and is lead-free. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C. The transceiver has four drivers and four transmitters, and is available in a package quantity of 40, packaged in a rail/tube configuration. The device has a supply current of 105mA.
Sign in to ask questions about the Texas Instruments MC3487DE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC3487DE4 technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 105mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC3487DE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.