
Texas Instruments MC3487N technical specifications.
| Package/Case | N |
| Data Rate | 10Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 105mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 105mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC3487N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
