Quadruple Differential Line Driver 16-PDIP 0 to 70
Sign in to ask questions about the Texas Instruments MC3487NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC3487NE4 technical specifications.
| Package/Case | N |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 5V |
| Output Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 105mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC3487NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
