The MC3487NS is a 16-pin SOP lead-frame SMT packaged line transmitter from Texas Instruments. It features a plastic small outline package with gull-wing leads and a seated plane height of 2mm. The device is designed for surface mount applications and has a pin pitch of 1.27mm. The MC3487NS operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Texas Instruments MC3487NS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 1.85(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-046AB |
| Function | Line Transmitter |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments MC3487NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.