The MC3487NSRG4 is a quad bus transceiver from Texas Instruments, operating at 5V with a data rate of 10Mbps. It is packaged in a SOP16 package and is compliant with RoHS regulations. The device is rated to operate between 0°C and 70°C and has a supply current of 105mA. It is available in quantities of 2000, packaged in tape and reel.
Texas Instruments MC3487NSRG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC3487 |
| Supply Current | 105mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC3487NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.