Negative linear voltage regulator, providing a fixed -5V output with 100mA maximum output current. Features a 5% output voltage accuracy and a 1.7V dropout voltage. Operates with a minimum input voltage of -7V and a maximum input voltage of -20V. Housed in an 8-SOIC package, this lead-free component offers a 49dB PSRR and operates from 0°C to 125°C.
Sign in to ask questions about the Texas Instruments MC79L05ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC79L05ACD technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Input Bias Current | 6mA |
| Lead Free | Lead Free |
| Max Input Voltage | -20V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5V |
| Min Output Voltage | -5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC79L05ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.