
The MC79L05ACLPM is a negative linear voltage regulator with an output voltage of -5V and a maximum output current of 100mA. It operates over a temperature range of 0°C to 125°C and is available in a TO-226-3 package. The device is RoHS compliant and contains lead, making it suitable for applications requiring a negative voltage supply. The MC79L05ACLPM has a quiescent current of 6mA and a power supply rejection ratio of 49dB.
Sign in to ask questions about the Texas Instruments MC79L05ACLPM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC79L05ACLPM technical specifications.
| Package/Case | TO-226-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | -20V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -5V |
| Min Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 49dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC79L05ACLPM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
