The MC79L05CDR is an 8-pin dual linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.1A. It has a maximum input voltage of 20V and a maximum operating temperature of 125°C. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It is a fixed linear voltage regulator with a dropout voltage of 1.7V and a maximum line regulation of 0.2% and load regulation of 0.06%.
Texas Instruments MC79L05CDR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.5 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 10 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.06 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments MC79L05CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.