The MC79L12ACDR is a single linear voltage regulator with an output voltage of -12V and a maximum output current of 100mA. It operates from an input voltage range of -27V to -14.5V and has a dropout voltage of 1.7V. The device is packaged in a SOP8 package and is lead-free. It is RoHS compliant and has a power supply rejection ratio of 42dB. The MC79L12ACDR is suitable for use in applications where a stable and low-noise voltage supply is required, and can operate over a temperature range of 0°C to 125°C.
Sign in to ask questions about the Texas Instruments MC79L12ACDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC79L12ACDR technical specifications.
| Accuracy | 5% |
| Package/Case | D |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | -27V |
| Min Input Voltage | -14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -12V |
| Min Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC79L12ACDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
