The MC79L12CLP is a linear voltage regulator with an output voltage of -12V and a maximum output current of 100mA. It operates over a temperature range of 0°C to 125°C and is packaged in a TO-92-3 case with a lead-free finish. The device has a dropout voltage of 1.7V and a power supply rejection ratio of 42dB. It is RoHS compliant and available in quantities of 1000 per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments MC79L12CLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC79L12CLP technical specifications.
| Accuracy | 10% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 1.7V |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC79L12CLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.