Negative linear voltage regulator, fixed -15V output, 100mA max output current. Features 5% output voltage accuracy, 1.7V dropout voltage, and a wide operating temperature range of 0°C to 125°C. Housed in a TO-92 package with a maximum input voltage of -30V. This RoHS compliant component offers a 39dB PSRR and 6.5mA quiescent current.
Sign in to ask questions about the Texas Instruments MC79L15ACLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC79L15ACLP technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92 |
| Dropout Voltage | 1.7V |
| Height | 5.34mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Input Voltage | -30V |
| Min Input Voltage | -17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -15V |
| Min Output Voltage | -15V |
| Nominal Output Voltage | -15V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Output Voltage Accuracy | 5% |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 3.6mm |
| Weight | 0.00752oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC79L15ACLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.