
100mA negative linear voltage regulator with a fixed -15V output. Features a 5% accuracy and a maximum input voltage of -30V, operating from -17.5V. Housed in a TO-92-3 package, this RoHS compliant component offers a 39dB PSRR and a quiescent current of 6.5mA. Ideal for applications requiring stable negative voltage regulation within a 0°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments MC79L15ACLPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC79L15ACLPR technical specifications.
| Accuracy | 5% |
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | -15V |
| Min Output Voltage | -15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00752oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC79L15ACLPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
