
The MC79L15CD is a negative linear voltage regulator from Texas Instruments, featuring an output voltage of -15V and an output current of 100mA. It operates within a temperature range of 0°C to 125°C and is available in a surface mount SOIC package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Texas Instruments MC79L15CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MC79L15CD technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MC79L15CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.