The MC79L15CDE4 is a negative linear voltage regulator with an output voltage of -15V and an output current of 100mA. It is packaged in a SOIC package and is lead free. The regulator operates over a temperature range of 0°C to 125°C and is RoHS compliant. It is a single output regulator with a fixed output type and a negative output configuration.
Texas Instruments MC79L15CDE4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | -30V |
| Min Input Voltage | -17.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.