
The MCP809M3-4.63/NOPB is a surface mount Simple Reset/Power-On Reset IC from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS. The device has a power dissipation of 320mW and a supply current of 18uA. It features a threshold voltage of 4.63V and a reset timeout of 140ms. The IC is available in a TO-236-3 package and is packaged in tape and reel.
Sign in to ask questions about the Texas Instruments MCP809M3-4.63/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MCP809M3-4.63/NOPB technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 18uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MCP809M3-4.63/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
