The MCP809M3X-4.38/NOPB is a surface mount Simple Reset/Power-On Reset IC from Texas Instruments. It operates over a temperature range of -40°C to 105°C and has a power dissipation of 320mW. This IC is RoHS compliant and has a supply current of 18uA. It features a reset threshold voltage of 4.38V and a reset timeout of 140ms.
Texas Instruments MCP809M3X-4.38/NOPB technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 18uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
