
STELLARIS LM3S818 CONTROL CARD MODULE FOR 3-PHASE BRUSHLESS DC MOTORS
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MDL-LM3S818CNCD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Development Tool |
| Category | Motor and Drive Tools |
| Cage Code | 01295 |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments MDL-LM3S818CNCD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.