Universal dual switched capacitor active filter, featuring a PDIP package for through-hole mounting. Operates with dual supply voltages from 4.5V to 7V, or a single supply from 9V to 14V, with a nominal operating voltage of 12V. Offers four channels and two independent circuits, supporting frequencies up to 30kHz. Packaged in a rail/tube with dimensions of 26.42mm length, 6.6mm width, and 3.3mm height. Maximum operating temperature is 70°C, with a minimum of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MF10CCN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Filter Type | UNIVERSAL |
| Frequency | 30kHz |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 26.42mm |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Type | Active |
| Width | 6.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments MF10CCN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.