
Universal monolithic dual switched capacitor filter, featuring 4 channels and 2 circuits. Operates with dual supply voltages from 4.5V to 7V, or single supply from 9V to 14V, with a typical operating voltage of 12V and a 5V power supply option. Offers a maximum frequency of 1.5MHz and a supply current of 8mA. Packaged in a 20-PDIP through-hole mount, measuring 26.42mm in length, 6.6mm in width, and 3.3mm in height. RoHS compliant and operates within a temperature range of 0°C to 70°C.
Texas Instruments MF10CCN/NOPB technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Filter Type | UNIVERSAL |
| Frequency | 1.5MHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 26.42mm |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Power Supply | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MF10-N |
| Supply Current | 8mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MF10CCN/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
