
The MF10CCWM is a dual supply filter from Texas Instruments, packaged in a surface mount SOIC package. It features a universal filter type and is available in a 36-piece rail/Tube packaging. The filter operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 7V. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a nominal supply current of 8mA and is designed for use in signal filtering applications.
Texas Instruments MF10CCWM technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Filter Type | UNIVERSAL |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 9V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments MF10CCWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
