The MF4CWM-100 is a commercial temperature active filter from Texas Instruments with a maximum operating temperature of 70 degrees Celsius. It features 14 terminals and a dual terminal position. The filter is available in a 7.5mm wide and 9mm long R-PDSO-G14 package. It operates within a supply voltage range of 2.5 to 7 volts and has a nominal supply voltage of 5 volts. The filter is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 7.5 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |