
Liquid Crystal Display Driver (LCD Driver) 44-PLCC 0 to 70
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments MM145453VX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments MM145453VX technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Frequency | 1MHz |
| Interface | Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 33 |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 40uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments MM145453VX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
