
LCD driver IC for segment displays, featuring a 4.5-digit capability and serial interface. Operates with supply voltages from 3V to 10V, drawing a maximum supply current of 10µA and a typical supply current of 40µA. Supports a maximum frequency of 1MHz and offers 33 segments. Packaged in a 44-pin PLCC for surface mounting, this lead-free and RoHS-compliant component operates within a temperature range of -40°C to 85°C.
Texas Instruments MM145453VX/NOPB technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Frequency | 1MHz |
| Height | 4.57mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 16.59mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Segments | 33 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Thickness | 4.06mm |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MM145453VX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
