IC,EPROM,256X8,MOS,DIP,24PIN,CERAMIC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTP ROM |
| Access Time-Max | 1000 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |