The MM5451N is a 40-pin dual-in-line package LED display driver IC from Texas Instruments. It operates over a temperature range of -25 to 85 degrees Celsius. The device has a nominal supply voltage of 5V and a maximum supply voltage of 11V. It can handle a maximum supply current of 7mA. The IC is available in a DIP40 package, measuring 15.24mm in width and 52.235mm in length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.235 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 11 |
| Output Polarity | INVERTED |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.5 |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |